- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF032B-104I/MF
Microchip Technology
SST26VF032B-104I/MF
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin WDFN EP - Tube
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST26VF032B-104I/MF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TW |
| ECCN: | 3A991.b.1.a |
Supplier's Standard Package:
|
98 |
| Cell Type: | NOR |
| Block Organization: | Symmetrical |
| Boot Block: | Yes |
| Architecture: | Sectored |
| Address Bus Width: | 32 bit |
| Density: | 32 Mbit |
| Density in Bits: | 33554432 bit |
| Bank Size: | N/R |
| Command Compatible: | No |