Available Replacements
Alternative Packaging
SST26VF016B-104I/SN SST26VF016B-104I/SN Microchip Technology
SST26VF016B-104I/SN

Microchip Technology

In Stock: 600

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST26VF016BT-104I/SN

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin SOIC N - Tape&Reel
Search Keywords: SST26VF016BT104ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST26VF016BT-104I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Density: 16 Mbit
Cell Type: NOR
Block Organization: Symmetrical
Address Bus Width: 32 bit
Density in Bits: 16777216 bit
Architecture: Sectored
Bank Size: N/R
Command Compatible: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST26VF016BT-104I/SN RoHS compliant?
Yes, SST26VF016BT-104I/SN is RoHS compliant.
What is the lead time for SST26VF016BT-104I/SN?
The standard lead time for SST26VF016BT-104I/SN is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,600
Can Ship immediately
Manufacturer Stock:
5,027 can ship
Minimum Order Quantity:
250
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.75
1,000
$1.74
3,300
$1.60
6,600
$1.59
9,900
$1.58
13,200
$1.57
16,500 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!