- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF016B-104I/SM
Microchip Technology
SST26VF016B-104I/SM
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 16Mbit (2M x 8) - 8ns/5ns - 8-Pin SOIJ N - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26VF016B-104I/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Density in Bits:16777216 bit
-
Dimension:5.26 x 5.25 x 1.98(Max) mm
-
Architecture:Sectored
-
Block Organization:Symmetrical
-
Address Bus Width:32 bit
-
Density:16 Mbit
-
Bank Size:N/R
-
Command Compatible:Yes
-
Cell Type:NOR
-
Boot Block:N/A