Available Replacements
Alternative Packaging
SST26VF016BT-104I/MF SST26VF016BT-104I/MF Microchip Technology
SST26VF016BT-104I/MF

Microchip Technology

In Stock: 1,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST26VF016B-104I/MF

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin WDFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin WDFN EP - Tube
Search Keywords: SST26VF016B104IMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST26VF016B-104I/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 98
Architecture: Sectored
Cell Type: NOR
Block Organization: Symmetrical
Density: 16 Mbit
Command Compatible: Yes
Density in Bits: 16777216 bit
Bank Size: N/R
Address Bus Width: 32 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST26VF016B-104I/MF RoHS compliant?
Yes, SST26VF016B-104I/MF is RoHS compliant.
What is the lead time for SST26VF016B-104I/MF?
The standard lead time for SST26VF016B-104I/MF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 628
Ships today, if you order in
Manufacturer Stock:
27,868 can ship
Minimum Order Quantity:
98
Order Increment:
98
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
98
$1.57
196
$1.54
294
$1.53
588
$1.52
1,078
$1.50
2,548
$1.49
5,096
$1.48
7,546 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!