- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF016-80-5I-QAE-T
Microchip Technology
SST26VF016-80-5I-QAE-T
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 3.3V - 16Mbit (2M x 8) - 6ns - 8-Pin WSON EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26VF016-80-5I-QAE-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Density:16 Mbit
-
Density in Bits:16777216 bit
-
Architecture:Sectored5878
-
Boot Block:No5881
-
Address Bus Width:1 bit
-
Block Organization:Symmetrical5880
-
Command Compatible:Yes5883
-
Cell Type:NOR5882
-
Bank Size:N/R