- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25WF040BT-40I/NP
Microchip Technology
SST25WF040BT-40I/NP
Flash Memory - Serial-SPI - 1.8V - 4Mbit (512K x 8) - 11ns - 8-Pin USON EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25WF040BT-40I/NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Density in Bits:4194304 bit
-
Dimension:2 x 3 x 0.53 mm
-
Architecture:Sectored
-
Block Organization:Symmetrical
-
Command Compatible:No
-
Cell Type:NOR
-
Address Bus Width:24 bit
-
Density:4 Mbit
-
Boot Block:Yes
-
Bank Size:N/R