Available Replacements
Alternative Packaging
SST25WF040BT-40I/SN
SST25WF040BT-40I/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

VIEW PRODUCT
Image is representational - see mfr. specs

SST25WF040B-40I/SN

Microchip Technology

Flash Memory - Serial-SPI - 1.8V - 4Mbit (512K x 8) - 11ns - 8-Pin SOIC N - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Serial-SPI - 1.8V - 4Mbit (512K x 8) - 11ns - 8-Pin SOIC N - Tube
Search Keywords: SST25WF040B40ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST25WF040B-40I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Address Bus Width:
    24 bit
  • Density:
    4 Mbit
  • Command Compatible:
    No
  • Bank Size:
    N/R
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Architecture:
    Sectored
  • Block Organization:
    Symmetrical
  • Density in Bits:
    4194304 bit
  • Cell Type:
    NOR
  • Boot Block:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 650
Ships today, if you order in
Manufacturer Stock:
14 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
11 Weeks can ship 7/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.108
50
$1.057
100
$1.051
175
$1.046
350
$1.041
525
$1.034
700 +
$1.029
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!