- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25WF040B-40E/SN
Microchip Technology
SST25WF040B-40E/SN
Flash Memory - Serial-SPI - 1.8V - 4Mbit (512K x 8) - 11ns - 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Serial-SPI - 1.8V - 4Mbit (512K x 8) - 11ns - 8-Pin SOIC N - Tube
Search Keywords: SST25WF040B40ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25WF040B-40E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Command Compatible:Yes5883
-
Architecture:Sectored5878
-
Block Organization:Symmetrical5880
-
Address Bus Width:24 bit
-
Density in Bits:4194304 bit
-
Cell Type:NOR5882
-
Density:4 Mbit
-
Bank Size:N/R
-
Boot Block:Yes5881
Product Guides
+
Frequently Asked Questions
Is SST25WF040B-40E/SN RoHS compliant?
Yes, SST25WF040B-40E/SN is RoHS compliant.
What is the lead time for SST25WF040B-40E/SN?
The standard lead time for SST25WF040B-40E/SN is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
150
$1.80
300
$1.36
450
$1.27
600 +
$1.25
Click for Quote
Log in
to unlock special pricing