- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25WF020AT-40I/SN
Microchip Technology
SST25WF020AT-40I/SN
Flash Memory - Serial-SPI - 1.8V - 2Mbit (256K x 8) - 11ns - 8-Pin SOIC N - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25WF020AT-40I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3300 -
Density:2 Mbit
-
Architecture:Sectored5878
-
Dimension:4.9 x 3.9 x 1.255886mm(Min)mm
-
Bank Size:N/R
-
Boot Block:Yes5881
-
Density in Bits:2097152 bit
-
Address Bus Width:24 bit
-
Block Organization:Symmetrical5880
-
Command Compatible:No5883
-
Cell Type:NOR5882