- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF512A-33-4C-QAE
SST25VF512A-33-4C-QAE
Microchip Technology
Flash Memory - Serial-SPI - 3.3V - 512Kb (64K x 8) - 33 MHz - 8-Pin WSON - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Serial-SPI - 3.3V - 512Kb (64K x 8) - 33 MHz - 8-Pin WSON - Tube
Search Keywords: SST25VF512A334CQAE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25VF512A-33-4C-QAE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Address Bus Width:16 bit
-
Architecture:Sectored5878
-
Boot Block:No5881
-
Density:512 Kbit
-
Block Organization:Symmetrical5880
-
Command Compatible:Yes5883
-
Bank Size:N/R
-
Dimension:5 x 6 x 0.755886mm(Max)mm
-
Density in Bits:524288 bit
-
Cell Type:NOR5882
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
294
Order Increment:
98
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$0.990
294
$0.900
588
$0.675
882
$0.630
1,176 +
$0.617
Click for Quote
Log in
to unlock special pricing