- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF512-20-4C-SAE
SST25VF512-20-4C-SAE
Microchip Technology
Flash Memory - Serial-SPI - 3.3V - 512Kb (64K x 8) - 20 MHz - 8-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Serial-SPI - 3.3V - 512Kb (64K x 8) - 20 MHz - 8-Pin SOIC - Tube
Search Keywords: SST25VF512204CSAE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25VF512-20-4C-SAE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Density in Bits:524288 bit
-
Boot Block:No
-
Cell Type:NAND
-
Architecture:Sectored
-
Address Bus Width:1 bit
-
Density:512 Kbit
-
Dimension:5(Max) x 4(Max) x 1.5(Max) mm
-
Bank Size:N/R
-
Block Organization:Symmetrical
-
Command Compatible:Yes
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.4070
300
$0.3903
1,000
$0.3878
2,500
$0.3784
5,000
$0.3762
7,500
$0.3719
10,000
$0.3710
15,000 +
$0.3699
Click for Quote
Log in
to unlock special pricing