Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF080B-50-4I-S2AE

Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tube
Search Keywords: SST25VF080B504IS2AE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25VF080B-50-4I-S2AE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Command Compatible: Yes
Cell Type: NOR
Density in Bits: 8388608 bit
Architecture: Sectored
Bank Size: N/R
Density: 8 Mbit
Block Organization: Symmetrical
Address Bus Width: 24 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF080B-50-4I-S2AE RoHS compliant?
Yes, SST25VF080B-50-4I-S2AE is RoHS compliant.
What is the lead time for SST25VF080B-50-4I-S2AE?
The standard lead time for SST25VF080B-50-4I-S2AE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
24 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$1.35
180
$1.30
540
$1.27
1,080
$1.26
2,520
$1.25
5,040
$1.24
7,560
$1.23
10,080 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!