Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF080B-50-4I-QAE

Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin WSON EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin WSON EP - Tube
Search Keywords: SST25VF080B504IQAE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25VF080B-50-4I-QAE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 98
Bank Size: N/R
Address Bus Width: 24 bit
Density in Bits: 8388608 bit
Density: 8 Mbit
Cell Type: NOR5882
Architecture: Sectored5878
Block Organization: Symmetrical5880
Command Compatible: Yes5883
Boot Block: No5881
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF080B-50-4I-QAE RoHS compliant?
Yes, SST25VF080B-50-4I-QAE is RoHS compliant.
What is the lead time for SST25VF080B-50-4I-QAE?
The standard lead time for SST25VF080B-50-4I-QAE is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,538 can ship
MOQ for out of Stock Qty:
123
41 Weeks can ship 8/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
123
$2.04
245
$1.54
368
$1.44
490 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!