- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF080B-50-4C-S2AF-T
SST25VF080B-50-4C-S2AF-T
Microchip Technology
Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tape&Reel
Search Keywords: SST25VF080B504CS2AFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25VF080B-50-4C-S2AF-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2100 -
Density:8 Mbit
-
Address Bus Width:1 bit
-
Architecture:Sectored
-
Dimension:5.4(Max) x 5.4(Max) x 1.95(Max) mm
-
Block Organization:Symmetrical
-
Cell Type:NOR
-
Bank Size:N/R
-
Boot Block:No
-
Density in Bits:8388608 bit
-
Command Compatible:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,125
Ships today, if you order in
Manufacturer Stock:
26
can ship
Minimum Order Quantity:
250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.41
500
$1.40
2,100
$1.39
4,200
$1.38
6,300
$1.37
8,400
$1.36
10,500 +
$1.35
Click for Quote
Log in
to unlock special pricing