Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF080B-50-4C-S2AF

Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tube
Search Keywords: SST25VF080B504CS2AF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST25VF080B-50-4C-S2AF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Density:
    8 Mbit
  • Bank Size:
    N/R
  • Boot Block:
    No
  • Density in Bits:
    8388608 bit
  • Architecture:
    Sectored
  • Cell Type:
    NOR
  • Command Compatible:
    Yes
  • Block Organization:
    Symmetrical
  • Address Bus Width:
    1 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF080B-50-4C-S2AF RoHS compliant?
Yes, SST25VF080B-50-4C-S2AF is RoHS compliant.
What is the lead time for SST25VF080B-50-4C-S2AF?
The standard lead time for SST25VF080B-50-4C-S2AF is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 549
Can Ship immediately
Manufacturer Stock:
8,796 can ship
Minimum Order Quantity:
90
Order Increment:
90
36 Weeks can ship 6/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
90
$1.33
180
$1.30
540
$1.27
1,080
$1.26
2,520
$1.25
5,040
$1.24
7,560
$1.23
10,080 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!