- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF080B-50-4C-QAF
Microchip Technology
SST25VF080B-50-4C-QAF
Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin WSON EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin WSON EP - Tube
Search Keywords: SST25VF080B504CQAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25VF080B-50-4C-QAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Density:8 Mbit
-
Boot Block:No
-
Architecture:Sectored
-
Address Bus Width:1 bit
-
Bank Size:N/R
-
Block Organization:Symmetrical
-
Cell Type:NOR
-
Density in Bits:8388608 bit
-
Command Compatible:Yes
-
Dimension:5 x 6 x 0.75(Max) mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SST25VF080B-50-4C-QAF RoHS compliant?
Yes, SST25VF080B-50-4C-QAF is RoHS compliant.
What is the lead time for SST25VF080B-50-4C-QAF?
The standard lead time for SST25VF080B-50-4C-QAF is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,308
can ship
MOQ for out of Stock Qty:
123
4 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
123
$2.04
245
$1.54
368
$1.44
490 +
$1.41
Click for Quote
Log in
to unlock special pricing