Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF040B-50-4I-SAF

Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube
Search Keywords: SST25VF040B504ISAF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25VF040B-50-4I-SAF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Boot Block: No
Bank Size: N/R
Architecture: Sectored
Block Organization: Symmetrical
Density: 4 Mbit
Cell Type: NOR
Address Bus Width: 24 bit
Command Compatible: Yes
Density in Bits: 4194304 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF040B-50-4I-SAF RoHS compliant?
Yes, SST25VF040B-50-4I-SAF is RoHS compliant.
What is the lead time for SST25VF040B-50-4I-SAF?
The standard lead time for SST25VF040B-50-4I-SAF is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.04
300
$1.03
500
$1.02
1,000
$1.01
2,500
$1.00
5,000
$0.99
7,500
$0.98
10,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!