- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF040B-50-4I-SAE-T
Microchip Technology
SST25VF040B-50-4I-SAE-T
The SST25VF040B-50-4I-SAE-T is a 4 Mbit SPI serial flash memory that operates at up to 50 MHz with a single 2.7V to 3.6V power ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST25VF040B-50-4I-SAE-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
| Density: | 4 Mbit |
| Address Bus Width: | 24 bit |
| Command Compatible: | Yes |
| Block Organization: | Symmetrical |
| Cell Type: | NOR |
| Density in Bits: | 4194304 bit |
| Bank Size: | N/R |
| Architecture: | Sectored |
| Boot Block: | No |