- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF040B-50-4I-SAE
Microchip Technology
SST25VF040B-50-4I-SAE
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube
Search Keywords: SST25VF040B504ISAE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25VF040B-50-4I-SAE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Address Bus Width:24 bit
-
Density:4 Mbit
-
Bank Size:N/R
-
Density in Bits:4194304 bit
-
Cell Type:NOR5882
-
Dimension:55886mm(Max) x 4(Max) x 1.5(Max)mm
-
Architecture:Sectored5878
-
Boot Block:No5881
-
Block Organization:Symmetrical5880
-
Command Compatible:Yes5883
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SST25VF040B-50-4I-SAE RoHS compliant?
Yes, SST25VF040B-50-4I-SAE is RoHS compliant.
What is the lead time for SST25VF040B-50-4I-SAE?
The standard lead time for SST25VF040B-50-4I-SAE is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
100
$1.03
300
$1.02
500
$1.01
1,000
$1.00
2,500
$0.99
5,000
$0.98
7,500
$0.97
10,000 +
$0.96
Click for Quote
Log in
to unlock special pricing