- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF040B-50-4I-S2AE
Microchip Technology
SST25VF040B-50-4I-S2AE
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube
Search Keywords: SST25VF040B504IS2AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25VF040B-50-4I-S2AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Density in Bits:4194304 bit
-
Address Bus Width:24 bit
-
Density:4 Mbit
-
Bank Size:N/R
-
Architecture:Sectored5878
-
Boot Block:No5881
-
Cell Type:NOR5882
-
Command Compatible:Yes5883
-
Block Organization:Symmetrical5880
Product Guides
+
Frequently Asked Questions
Is SST25VF040B-50-4I-S2AE RoHS compliant?
Yes, SST25VF040B-50-4I-S2AE is RoHS compliant.
What is the lead time for SST25VF040B-50-4I-S2AE?
The standard lead time for SST25VF040B-50-4I-S2AE is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
28 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
90
$0.843
270
$0.827
540
$0.821
1,080
$0.801
2,520
$0.788
5,040
$0.786
7,560
$0.783
10,080 +
$0.781
Click for Quote
Log in
to unlock special pricing