- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF040B-50-4C-SAF
SST25VF040B-50-4C-SAF
Microchip Technology
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube
Search Keywords: SST25VF040B504CSAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25VF040B-50-4C-SAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cell Type:NOR
-
Density in Bits:4194304 bit
-
Boot Block:No
-
Dimension:5(Max) x 4(Max) x 1.5(Max) mm
-
Bank Size:N/R
-
Architecture:Sectored
-
Density:4 Mbit
-
Command Compatible:Yes
-
Block Organization:Symmetrical
-
Address Bus Width:24 bit
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
669
Ships today, if you order in
Manufacturer Stock:
26
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
Order Increment:
100
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$1.424
200
$1.420
400
$1.065
600
$0.994
800 +
$0.974
Click for Quote
Log in
to unlock special pricing