Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF040B-50-4C-S2AF

Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tube
Search Keywords: SST25VF040B504CS2AF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25VF040B-50-4C-S2AF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Architecture: Sectored
Block Organization: Symmetrical
Density in Bits: 4194304 bit
Command Compatible: Yes
Boot Block: No
Address Bus Width: 24 bit
Density: 4 Mbit
Cell Type: NOR
Bank Size: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF040B-50-4C-S2AF RoHS compliant?
Yes, SST25VF040B-50-4C-S2AF is RoHS compliant.
What is the lead time for SST25VF040B-50-4C-S2AF?
The standard lead time for SST25VF040B-50-4C-S2AF is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 476
Ships today, if you order in
Manufacturer Stock:
975 can ship
Minimum Order Quantity:
90
Order Increment:
90
35 Weeks can ship 7/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$0.843
270
$0.827
540
$0.821
1,080
$0.801
2,520
$0.788
5,040
$0.786
7,560
$0.783
10,080 +
$0.781
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!