Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF040B-50-4C-QAF

Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin WSON EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin WSON EP - Tube
Search Keywords: SST25VF040B504CQAF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25VF040B-50-4C-QAF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 98
Boot Block: No
Density: 4 Mbit
Command Compatible: Yes
Density in Bits: 4194304 bit
Architecture: Sectored
Block Organization: Symmetrical
Bank Size: N/R
Address Bus Width: 24 bit
Cell Type: NOR
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF040B-50-4C-QAF RoHS compliant?
Yes, SST25VF040B-50-4C-QAF is RoHS compliant.
What is the lead time for SST25VF040B-50-4C-QAF?
The standard lead time for SST25VF040B-50-4C-QAF is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
172
36 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.71
50
$1.70
100
$1.69
172
$1.68
343
$1.27
515
$1.19
686 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!