Available Replacements
Embalaje alternativo
SST25VF020B-80-4I-SAE SST25VF020B-80-4I-SAE Microchip Technology
SST25VF020B-80-4I-SAE

Microchip Technology

In Stock: 2,100

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF020B-80-4I-SAE-T

Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 6ns - 8-Pin SOIC - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 6ns - 8-Pin SOIC - Tape&Reel
Search Keywords: SST25VF020B804ISAET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25VF020B-80-4I-SAE-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Boot Block: Yes
Command Compatible: Yes
Address Bus Width: 1 bit
Architecture: Sectored
Bank Size: N/R
Cell Type: NOR
Density: 2 Mbit
Block Organization: Symmetrical
Density in Bits: 2097152 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF020B-80-4I-SAE-T RoHS compliant?
Yes, SST25VF020B-80-4I-SAE-T is RoHS compliant.
What is the lead time for SST25VF020B-80-4I-SAE-T?
The standard lead time for SST25VF020B-80-4I-SAE-T is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,890
Ships today, if you order in
Minimum Order Quantity:
250
48 Weeks can ship 10/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.988
500
$0.980
1,000
$0.976
3,300
$0.973
6,600
$0.971
9,900
$0.968
13,200
$0.966
16,500 +
$0.963
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!