Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF020B-80-4I-SAE

Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 6ns - 8-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 6ns - 8-Pin SOIC - Tube
Search Keywords: SST25VF020B804ISAE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25VF020B-80-4I-SAE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Density: 2 Mbit
Architecture: Sectored
Bank Size: N/R
Address Bus Width: 1 bit
Boot Block: Yes
Command Compatible: Yes
Block Organization: Symmetrical
Cell Type: NOR
Density in Bits: 2097152 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF020B-80-4I-SAE RoHS compliant?
Yes, SST25VF020B-80-4I-SAE is RoHS compliant.
What is the lead time for SST25VF020B-80-4I-SAE?
The standard lead time for SST25VF020B-80-4I-SAE is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100
Ships today, if you order in
On Order:
900   can ship 1/11/27
Minimum Order Quantity:
100
Order Increment:
100
48 Weeks can ship 10/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.927
300
$0.916
500
$0.914
1,000
$0.907
2,500
$0.905
5,000
$0.903
7,500
$0.901
10,000 +
$0.898
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!