- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF020B-80-4C-SAE-T
Microchip Technology
SST25VF020B-80-4C-SAE-T
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 6ns - 8-Pin SOIC - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST25VF020B-80-4C-SAE-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
| Block Organization: | Symmetrical5880 |
| Architecture: | Sectored5878 |
| Density in Bits: | 2097152 bit |
| Bank Size: | N/R |
| Command Compatible: | Yes5883 |
| Density: | 2 Mbit |
| Address Bus Width: | 1 bit |
| Cell Type: | NOR5882 |
| Boot Block: | Yes5881 |