Image is representational - see mfr. specs

SST25VF020B-80-4C-SAE

Microchip Technology

Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 6ns - 8-Pin SOIC - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 6ns - 8-Pin SOIC - Tube
Search Keywords: SST25VF020B804CSAE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST25VF020B-80-4C-SAE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Address Bus Width:
    1 bit
  • Density:
    2 Mbit
  • Bank Size:
    N/R
  • Density in Bits:
    2097152 bit
  • Architecture:
    Sectored
  • Cell Type:
    NOR
  • Dimension:
    5(Max) x 4(Max) x 1.5(Max) mm
  • Command Compatible:
    Yes
  • Boot Block:
    Yes
  • Block Organization:
    Symmetrical
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Manufacturer Stock:
1,300 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
225
16 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.11
50
$1.08
100
$1.07
225
$1.06
450
$1.05
675
$1.04
900 +
$1.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!