Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF020-20-4I-SAE

Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 23ns - 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 23ns - 8-Pin SOIC N - Tube
Search Keywords: SST25VF020204ISAE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25VF020-20-4I-SAE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Command Compatible: Yes5883
Cell Type: NOR5882
Bank Size: N/R
Address Bus Width: 18 bit
Block Organization: Symmetrical5880
Density: 2 Mbit
Boot Block: No5881
Density in Bits: 2097152 bit
Architecture: Sectored5878
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF020-20-4I-SAE RoHS compliant?
Yes, SST25VF020-20-4I-SAE is RoHS compliant.
What is the lead time for SST25VF020-20-4I-SAE?
The standard lead time for SST25VF020-20-4I-SAE is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,695 can ship
MOQ for out of Stock Qty:
225
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
225
$1.200
450
$0.900
675
$0.840
900 +
$0.823
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!