- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF020-20-4C-SAE
Microchip Technology
SST25VF020-20-4C-SAE
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 23ns - 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 23ns - 8-Pin SOIC N - Tube
Search Keywords: SST25VF020204CSAE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25VF020-20-4C-SAE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Boot Block:No
-
Density in Bits:2097152 bit
-
Dimension:5(Max) x 4(Max) x 1.5(Max) mm
-
Bank Size:N/R
-
Density:2 Mbit
-
Address Bus Width:18 bit
-
Architecture:Sectored
-
Cell Type:NOR
-
Block Organization:Symmetrical
-
Command Compatible:Yes
Product Guides
+
Frequently Asked Questions
Is SST25VF020-20-4C-SAE RoHS compliant?
Yes, SST25VF020-20-4C-SAE is RoHS compliant.
What is the lead time for SST25VF020-20-4C-SAE?
The standard lead time for SST25VF020-20-4C-SAE is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,200
can ship
MOQ for out of Stock Qty:
225
5 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
225
$1.180
450
$0.885
675
$0.826
900 +
$0.809
Click for Quote
Log in
to unlock special pricing