- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF016B-50-4I-S2AF
Microchip Technology
SST25VF016B-50-4I-S2AF
Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8nS - 8 Pin SOIC - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST25VF016B-50-4I-S2AF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | 3A991.b.1.b.1 |
Supplier's Standard Package:
|
90 |
| Bank Size: | N/R |
| Density in Bits: | 16777216 bit |
| Address Bus Width: | 24 bit |
| Density: | 16 Mbit |
| Cell Type: | NOR |
| Command Compatible: | Yes |
| Boot Block: | No |
| Architecture: | Sectored |
| Block Organization: | Symmetrical |