- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF016B-50-4I-QAF-T
Microchip Technology
SST25VF016B-50-4I-QAF-T
Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin WSON EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST25VF016B-50-4I-QAF-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TW |
| ECCN: | 3A991.b.1.b.1 |
Reel Pack:
|
2000 |
| Boot Block: | No |
| Command Compatible: | No |
| Bank Size: | N/R |
| Address Bus Width: | 1 bit |
| Architecture: | Sectored |
| Density in Bits: | 16777216 bit |
| Block Organization: | Symmetrical |
| Cell Type: | NOR |
| Density: | 16 Mbit |