Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF016B-50-4C-S2AF-T

Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin SOIC - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin SOIC - Tape&Reel
Search Keywords: SST25VF016B504CS2AFT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25VF016B-50-4C-S2AF-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: 3A991.b.1.b.1
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2100
Block Organization: Symmetrical
Boot Block: No
Command Compatible: Yes
Architecture: Sectored
Address Bus Width: 24 bit
Cell Type: NOR
Density in Bits: 16777216 bit
Bank Size: N/R
Density: 16 Mbit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF016B-50-4C-S2AF-T RoHS compliant?
Yes, SST25VF016B-50-4C-S2AF-T is RoHS compliant.
What is the lead time for SST25VF016B-50-4C-S2AF-T?
The standard lead time for SST25VF016B-50-4C-S2AF-T is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Minimum Order Quantity:
250
44 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.90
500
$1.88
2,100
$1.87
4,200
$1.86
6,300
$1.85
8,400
$1.84
10,500
$1.83
16,800 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!