Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25VF010A-33-4C-SAE

Flash Memory - Serial-SPI - 3.3V - 1Mbit (128K x 8) - 12ns - 8-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 1Mbit (128K x 8) - 12ns - 8-Pin SOIC - Tube
Search Keywords: SST25VF010A334CSAE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25VF010A-33-4C-SAE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Density: 1 Mbit
Block Organization: Symmetrical
Architecture: Sectored
Density in Bits: 1048576 bit
Bank Size: N/R
Cell Type: NOR
Boot Block: No
Command Compatible: Yes
Address Bus Width: 1 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25VF010A-33-4C-SAE RoHS compliant?
Yes, SST25VF010A-33-4C-SAE is RoHS compliant.
What is the lead time for SST25VF010A-33-4C-SAE?
The standard lead time for SST25VF010A-33-4C-SAE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4549
300
$0.4362
1,000
$0.4334
2,500
$0.4229
5,000
$0.4204
7,500
$0.4157
10,000
$0.4146
15,000 +
$0.4134
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!