- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25VF010A-33-4C-QAE
Microchip Technology
SST25VF010A-33-4C-QAE
Flash Memory - Serial-SPI - 3.3V - 1Mbit (128K x 8) - 12ns - 8-Pin WSON EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST25VF010A-33-4C-QAE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
98 |
| Cell Type: | NOR |
| Boot Block: | No |
| Command Compatible: | Yes |
| Block Organization: | Symmetrical |
| Density in Bits: | 1048576 bit |
| Density: | 1 Mbit |
| Bank Size: | N/R |
| Address Bus Width: | 1 bit |
| Architecture: | Sectored |