- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25PF040CT-40V/NP18GVAO
Microchip Technology
SST25PF040CT-40V/NP18GVAO
2.3V TO 3.6V 4MB SPI FLASH 2x3 USON -40C/105C Temp
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2.3V TO 3.6V 4MB SPI FLASH 2x3 USON -40C/105C Temp
Search Keywords: SST25PF040CT40VNP18GVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST25PF040CT-40V/NP18GVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is SST25PF040CT-40V/NP18GVAO RoHS compliant?
Yes, SST25PF040CT-40V/NP18GVAO is RoHS compliant.
What is the lead time for SST25PF040CT-40V/NP18GVAO?
The standard lead time for SST25PF040CT-40V/NP18GVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
750
$3.43
1,500
$1.82
2,250
$1.28
3,000 +
$1.25
Click for Quote
Log in
to unlock special pricing