Available Replacements
Alternative Packaging
SST25PF040C-40I/SN SST25PF040C-40I/SN Microchip Technology
SST25PF040C-40I/SN

Microchip Technology

In Stock: 200

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25PF040CT-40I/SN

Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8-Pin SOIC N - Tape&Reel
Search Keywords: SST25PF040CT40ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25PF040CT-40I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Density: 4 Mbit
Density in Bits: 4194304 bit
Address Bus Width: 24 bit
Bank Size: N/R
Block Organization: Symmetrical5880
Command Compatible: Yes5883
Architecture: Sectored5878
Boot Block: No5881
Cell Type: NOR5882
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25PF040CT-40I/SN RoHS compliant?
Yes, SST25PF040CT-40I/SN is RoHS compliant.
What is the lead time for SST25PF040CT-40I/SN?
The standard lead time for SST25PF040CT-40I/SN is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,325
Can Ship immediately
Minimum Order Quantity:
250
52 Weeks can ship 11/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.074
500
$1.063
1,000
$1.061
3,300
$0.967
6,600
$0.964
9,900
$0.962
13,200
$0.960
16,500 +
$0.957
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!