- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25PF040CT-40E/SN18GVAO
Available Replacements
Alternatif paketleme
Microchip Technology
SST25PF040CT-40E/SN18GVAO
2.3V TO 3.6V 4MB SPI FLASH
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2.3V TO 3.6V 4MB SPI FLASH
Search Keywords: SST25PF040CT40ESN18GVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST25PF040CT-40E/SN18GVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
Frequently Asked Questions
Is SST25PF040CT-40E/SN18GVAO RoHS compliant?
Yes, SST25PF040CT-40E/SN18GVAO is RoHS compliant.
What is the lead time for SST25PF040CT-40E/SN18GVAO?
The standard lead time for SST25PF040CT-40E/SN18GVAO is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
7/12/27