Available Replacements
대체 포장
SST25PF040CT-40V/SN SST25PF040CT-40V/SN Microchip Technology
SST25PF040CT-40V/SN

Microchip Technology

In Stock: 1,560

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25PF040C-40V/SN

Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin SOIC N - Tube
Search Keywords: SST25PF040C40VSN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25PF040C-40V/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Boot Block: No
Cell Type: NOR
Address Bus Width: 24 bit
Bank Size: N/R
Density: 4 Mbit
Block Organization: Symmetrical
Architecture: Sectored
Command Compatible: Yes
Density in Bits: 4194304 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25PF040C-40V/SN RoHS compliant?
Yes, SST25PF040C-40V/SN is RoHS compliant.
What is the lead time for SST25PF040C-40V/SN?
The standard lead time for SST25PF040C-40V/SN is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Manufacturer Stock:
6,600 can ship
Minimum Order Quantity:
100
Order Increment:
100
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.11
300
$1.10
500
$1.09
1,000
$1.08
2,500
$1.07
5,000
$1.06
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!