help desk software
Image is representational - see mfr. specs

SST25PF040C-40V/MF

Microchip Technology

Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin WDFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin WDFN EP - Tube
Search Keywords: SST25PF040C40VMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST25PF040C-40V/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    98
  • Density in Bits:
    4194304 bit
  • Block Organization:
    Symmetrical
  • Density:
    4 Mbit
  • Architecture:
    Sectored
  • Address Bus Width:
    24 bit
  • Dimension:
    5 x 6 x 0.73 mm
  • Command Compatible:
    Yes
  • Boot Block:
    No
  • Cell Type:
    NOR
  • Bank Size:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
123
$2.05
245
$1.54
368
$1.44
490 +
$1.41
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
500