Available Replacements
Alternative Packaging
SST25PF040CT-40I/SN SST25PF040CT-40I/SN Microchip Technology
SST25PF040CT-40I/SN

Microchip Technology

In Stock: 3,325

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25PF040C-40I/SN

Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin SOIC N - Tube
Search Keywords: SST25PF040C40ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST25PF040C-40I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Command Compatible:
    Yes
  • Density in Bits:
    4194304 bit
  • Bank Size:
    N/R
  • Cell Type:
    NOR
  • Address Bus Width:
    24 bit
  • Density:
    4 Mbit
  • Boot Block:
    No
  • Block Organization:
    Symmetrical
  • Architecture:
    Sectored
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25PF040C-40I/SN RoHS compliant?
Yes, SST25PF040C-40I/SN is RoHS compliant.
What is the lead time for SST25PF040C-40I/SN?
The standard lead time for SST25PF040C-40I/SN is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
Order Increment:
100
19 Weeks can ship 2/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.992
200
$0.989
400
$0.982
600
$0.975
800 +
$0.972
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!