- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25PF040C-40I/MF
Microchip Technology
SST25PF040C-40I/MF
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin WDFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25PF040C-40I/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
98 -
Bank Size:N/R
-
Density:4 Mbit
-
Address Bus Width:24 bit
-
Boot Block:No
-
Command Compatible:Yes
-
Density in Bits:4194304 bit
-
Cell Type:NOR
-
Architecture:Sectored
-
Block Organization:Symmetrical