- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25PF020B-80-4C-SAE-T
SST25PF020B-80-4C-SAE-T
Microchip Technology
Flash Memory - Serial-SPI - 2.5V/3.3V - 2Mbit (256K x 8) - 12ns - 8-Pin SOIC N - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flash Memory - Serial-SPI - 2.5V/3.3V - 2Mbit (256K x 8) - 12ns - 8-Pin SOIC N - Tape&Reel
Search Keywords: SST25PF020B804CSAET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25PF020B-80-4C-SAE-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Architecture:Sectored5878
-
Bank Size:N/R
-
Density in Bits:2097152 bit
-
Block Organization:Symmetrical5880
-
Address Bus Width:1 bit
-
Density:2 Mbit
-
Command Compatible:No5883
-
Dimension:55886mm(Max) x 4(Max) x 1.5(Max)mm
-
Cell Type:NOR5882
-
Boot Block:No5881
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,050
Can Ship immediately
Manufacturer Stock:
26
can ship
Minimum Order Quantity:
250
39 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
250
$1.05
500
$1.04
1,000
$1.03
3,300
$1.02
6,600
$1.01
9,900
$1.00
13,200
$0.99
16,500 +
$0.98
Click for Quote
Log in
to unlock special pricing