- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25PF020B-80-4C-SAE
Microchip Technology
SST25PF020B-80-4C-SAE
Flash Memory - Serial-SPI - 2.5V/3.3V - 2Mbit (256K x 8) - 12ns - 8-Pin SOIC N - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25PF020B-80-4C-SAE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Density:2 Mbit
-
Bank Size:N/R
-
Cell Type:NOR
-
Architecture:Sectored
-
Density in Bits:2097152 bit
-
Address Bus Width:1 bit
-
Command Compatible:No
-
Block Organization:Symmetrical
-
Boot Block:No