- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25PF020B-80-4C-Q3AE-T
Available Replacements
Microchip Technology
SST25PF020B-80-4C-Q3AE-T
Flash Memory - Serial-SPI - 2.5V/3.3V - 2Mbit (256K x 8) - 12ns - 8-Pin USON EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Serial-SPI - 2.5V/3.3V - 2Mbit (256K x 8) - 12ns - 8-Pin USON EP - Tape&Reel
Search Keywords: SST25PF020B804CQ3AET
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST25PF020B-80-4C-Q3AE-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| ECCN: | 3A991B1A |
Reel Pack:
|
1 |
| Boot Block: | No5881 |
| Cell Type: | NOR5882 |
| Block Organization: | Symmetrical5880 |
| Bank Size: | N/R |
| Command Compatible: | No5883 |
| Density in Bits: | 2097152 bit |
| Address Bus Width: | 1 bit |
| Density: | 2 Mbit |
| Architecture: | Sectored5878 |
Product Guides
+
Frequently Asked Questions
Is SST25PF020B-80-4C-Q3AE-T discontinued?
Yes, SST25PF020B-80-4C-Q3AE-T from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST25PF020B-80-4C-Q3AE-T?
The recommended replacement for SST25PF020B-80-4C-Q3AE-T is SST25PF040CT-40I/NP from Microchip Technology, available from OnlineComponents.com.
Is SST25PF020B-80-4C-Q3AE-T RoHS compliant?
Yes, SST25PF020B-80-4C-Q3AE-T is RoHS compliant.
What is the lead time for SST25PF020B-80-4C-Q3AE-T?
The standard lead time for SST25PF020B-80-4C-Q3AE-T is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.