Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST25LF020A-33-4I-SAE

Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 12ns - 8-Pin SOIC N - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 12ns - 8-Pin SOIC N - Tube
Search Keywords: SST25LF020A334ISAE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST25LF020A-33-4I-SAE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Boot Block: No
Bank Size: N/R
Address Bus Width: 1 bit
Density in Bits: 2097152 bit
Command Compatible: Yes
Cell Type: NOR
Density: 2 Mbit
Architecture: Sectored
Block Organization: Symmetrical
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST25LF020A-33-4I-SAE RoHS compliant?
Yes, SST25LF020A-33-4I-SAE is RoHS compliant.
What is the lead time for SST25LF020A-33-4I-SAE?
The standard lead time for SST25LF020A-33-4I-SAE is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,894 can ship
MOQ for out of Stock Qty:
200
Order Increment:
100
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.280
400
$0.960
600
$0.896
800 +
$0.878
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!