- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST25LF020A-33-4I-QAE
Microchip Technology
SST25LF020A-33-4I-QAE
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 12ns - 8-Pin WSON EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 12ns - 8-Pin WSON EP - Tube
Search Keywords: SST25LF020A334IQAE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST25LF020A-33-4I-QAE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Command Compatible:Yes5883
-
Block Organization:Symmetrical5880
-
Density:2 Mbit
-
Architecture:Sectored5878
-
Address Bus Width:1 bit
-
Bank Size:N/R
-
Boot Block:No5881
-
Density in Bits:2097152 bit
-
Cell Type:NAND5882
Product Guides
+
Frequently Asked Questions
Is SST25LF020A-33-4I-QAE RoHS compliant?
Yes, SST25LF020A-33-4I-QAE is RoHS compliant.
What is the lead time for SST25LF020A-33-4I-QAE?
The standard lead time for SST25LF020A-33-4I-QAE is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
196
Order Increment:
98
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
196
$1.440
392
$1.080
588
$1.008
784 +
$0.988
Click for Quote
Log in
to unlock special pricing