SR087SG-G
Microchip Technology
Inductorless Offline Switching Regulator, 9V to 50V, SOIC-8, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductorless Offline Switching Regulator, 9V to 50V, SOIC-8, RoHS
Search Keywords: SR087SGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SR087SG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Can Ship immediately
Manufacturer Stock:
23,100
can ship
Minimum Order Quantity:
250
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.987
500
$0.981
1,000
$0.957
3,300
$0.941
6,600
$0.936
9,900
$0.933
13,200
$0.930
16,500 +
$0.928
Click for Quote
Log in
to unlock special pricing