- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- SMX0504-M1
Microchip Technology
SMX0504-M1
Diode PIN Attenuator/Switch 500V 2-Pin Case M1 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode PIN Attenuator/Switch 500V 2-Pin Case M1 T/R
Search Keywords: SMX0504M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SMX0504-M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Reel Pack:
1 -
Frequency Range:HF10398,VHF10398,UHF10398
-
Maximum Forward Current:N/A
-
Maximum Reverse Voltage:500(Min) V
-
Maximum Diode Capacitance:0.6@50V pF
-
Maximum Power Dissipation:N/A
-
Maximum Forward Voltage:N/A
-
Dimension:3.4310396mm(Max) x 2.41(Max)mm
-
Configuration:Single10395
-
Family:SMX0504-M1
Product Guides
+
Frequently Asked Questions
Is SMX0504-M1 RoHS compliant?
Yes, SMX0504-M1 is RoHS compliant.
What is the lead time for SMX0504-M1?
The standard lead time for SMX0504-M1 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$13.49
25
$12.22
50
$11.89
100
$11.44
250
$11.16
500
$11.13
1,000 +
$11.02
Click for Quote
Log in
to unlock special pricing