- Home ›
- All Products›
- SMBJ4743AE3/TR13
Microchip Technology
SMBJ4743AE3/TR13
Zener 2.0W, VZ = 13V, +/- 5%
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener 2.0W, VZ = 13V, +/- 5%
Search Keywords: SMBJ4743AE3TR13
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SMBJ4743AE3/TR13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is SMBJ4743AE3/TR13 RoHS compliant?
Yes, SMBJ4743AE3/TR13 is RoHS compliant.
What is the lead time for SMBJ4743AE3/TR13?
The standard lead time for SMBJ4743AE3/TR13 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
750
26 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
750
$0.5800
1,500
$0.4350
2,250
$0.4060
3,000 +
$0.3979
Click for Quote
Log in
to unlock special pricing