- Home ›
- All Products›
- SM1615C/TR13
SM1615C/TR13
Microchip Technology
Diode TVS Octal Bi-Dir 15V 300W 16-Pin SOIC T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Octal Bi-Dir 15V 300W 16-Pin SOIC T/R
Search Keywords: SM1615CTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SM1615C/TR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
625
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$17.149
625
$15.590
1,250
$7.960
1,875
$5.420
2,500 +
$5.310
Click for Quote
Log in
to unlock special pricing